Zener Diode 4.55 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR4.3B

DigiKey Part Number
KDZVTR4.3BTR-ND - Tape & Reel (TR)
KDZVTR4.3BCT-ND - Cut Tape (CT)
KDZVTR4.3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR4.3B
Description
DIODE ZENER 4.55V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.55 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR4.3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,74000 Kč67,40 Kč
1004,31090 Kč431,09 Kč
5003,23370 Kč1 616,85 Kč
1 0002,89394 Kč2 893,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43577 Kč7 307,31 Kč
6 0002,32532 Kč13 951,92 Kč
9 0002,11898 Kč19 070,82 Kč
15 0001,99190 Kč29 878,50 Kč
21 0001,91663 Kč40 249,23 Kč
30 0001,84346 Kč55 303,80 Kč
75 0001,70609 Kč127 956,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč