
KDZVTR3.6B | |
|---|---|
DigiKey Part Number | KDZVTR3.6BTR-ND - Tape & Reel (TR) KDZVTR3.6BCT-ND - Cut Tape (CT) KDZVTR3.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR3.6B |
Description | DIODE ZENER 3.8V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.8 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR3.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 60 µA @ 1 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 500 | 2,85572 Kč | 1 427,86 Kč |
| 1 000 | 2,49876 Kč | 2 498,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95281 Kč | 5 858,43 Kč |
| 6 000 | 1,91663 Kč | 11 499,78 Kč |
| 9 000 | 1,84346 Kč | 16 591,14 Kč |
| 15 000 | 1,70609 Kč | 25 591,35 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



_tmb.jpg)
