
YC164-JR-0722RL | |
|---|---|
DigiKey Part Number | YC164J-22TR-ND - Tape & Reel (TR) YC164J-22CT-ND - Cut Tape (CT) YC164J-22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0722RL |
Description | RES ARRAY 4 RES 22 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0722RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-220J4LF | Bourns Inc. | 21 980 | CAY16-220J4LFCT-ND | 0,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,63840 Kč | 31,92 Kč |
| 100 | 0,56270 Kč | 56,27 Kč |
| 250 | 0,47708 Kč | 119,27 Kč |
| 500 | 0,42374 Kč | 211,87 Kč |
| 1 000 | 0,37817 Kč | 378,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29687 Kč | 1 484,35 Kč |
| 10 000 | 0,27024 Kč | 2 702,40 Kč |
| 15 000 | 0,25657 Kč | 3 848,55 Kč |
| 25 000 | 0,24109 Kč | 6 027,25 Kč |
| 35 000 | 0,23187 Kč | 8 115,45 Kč |
| 50 000 | 0,22285 Kč | 11 142,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







