_sml.jpg)
FH75-40S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH75-40S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH75-40S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH75-40S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH75-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,98148 Kč | 11 490,74 Kč |
| 1 000 | 21,88433 Kč | 21 884,33 Kč |
| 1 500 | 21,26719 Kč | 31 900,78 Kč |
| 2 500 | 20,51471 Kč | 51 286,78 Kč |
| 3 500 | 20,03383 Kč | 70 118,40 Kč |
| 5 000 | 19,53646 Kč | 97 682,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 21,11560 Kč | 527,89 Kč |
| 50 | 19,85580 Kč | 992,79 Kč |
| 100 | 18,66930 Kč | 1 866,93 Kč |
| 250 | 17,21248 Kč | 4 303,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 50 | 24,26100 Kč | 1 213,05 Kč |
| 100 | 23,15870 Kč | 2 315,87 Kč |
| 250 | 20,95348 Kč | 5 238,37 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



