Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5V1T1G

DigiKey Part Number
MMSZ5V1T1GOSTR-ND - Tape & Reel (TR)
MMSZ5V1T1GOSCT-ND - Cut Tape (CT)
MMSZ5V1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5V1T1G
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5V1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4689ET1Gonsemi9 229MMSZ4689ET1GOSCT-ND6,88000 KčDirect
MMSZ4689T1Gonsemi2 054MMSZ4689T1GOSCT-ND3,55000 KčDirect
MMSZ4689T3Gonsemi5 407MMSZ4689T3GOSCT-ND3,55000 KčDirect
SZMMSZ4689ET1Gonsemi2 887SZMMSZ4689ET1GOSCT-ND10,43000 KčDirect
SZMMSZ4689T1Gonsemi23 204SZMMSZ4689T1GOSCT-ND7,09000 KčDirect
In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,12700 Kč21,27 Kč
1001,31180 Kč131,18 Kč
5000,95018 Kč475,09 Kč
1 0000,83297 Kč832,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63255 Kč1 897,65 Kč
6 0000,56233 Kč3 373,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč