
SZMMSZ4689ET1G | |
|---|---|
DigiKey Part Number | SZMMSZ4689ET1GOSTR-ND - Tape & Reel (TR) SZMMSZ4689ET1GOSCT-ND - Cut Tape (CT) SZMMSZ4689ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4689ET1G |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4689ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4689ET1G | onsemi | 9 229 | MMSZ4689ET1GOSCT-ND | 6,88000 Kč | Direct |
| MMSZ4689T3G | onsemi | 5 407 | MMSZ4689T3GOSCT-ND | 3,55000 Kč | Direct |
| MMSZ5V1T1G | onsemi | 646 | MMSZ5V1T1GOSCT-ND | 3,55000 Kč | Direct |
| SZMMSZ4689T1G | onsemi | 23 204 | SZMMSZ4689T1GOSCT-ND | 7,09000 Kč | Direct |
| SZMMSZ5231BT1G | onsemi | 4 515 | SZMMSZ5231BT1GOSCT-ND | 7,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,03140 Kč | 403,14 Kč |
| 500 | 3,01570 Kč | 1 507,85 Kč |
| 1 000 | 2,68765 Kč | 2 687,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10189 Kč | 6 305,67 Kč |
| 6 000 | 1,90689 Kč | 11 441,34 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

