DB2S31100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 15
Unit Price: 5,63000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,34000 Kč
Datasheet

Similar


onsemi
In Stock: 484
Unit Price: 4,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 167
Unit Price: 10,43000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2S31100L

DigiKey Part Number
DB2S31100LTR-ND - Tape & Reel (TR)
DB2S31100LCT-ND - Cut Tape (CT)
DB2S31100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB2S31100L
Description
DIODE SCHOT 30V 200MA SSMINI2F5B
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2S31100L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.2 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SSMini2-F5-B
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
560 mV @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG3002AEB,115Nexperia USA Inc.01727-PMEG3002AEB,115CT-ND7,30000 KčSimilar
RB520SM-30FHT2RRohm Semiconductor0RB520SM-30FHT2RCT-ND7,51000 KčSimilar
RB520SM-30T2RRohm Semiconductor15RB520SM-30T2RCT-ND5,63000 KčSimilar
RB751S40T5Gonsemi0RB751S40T5GOSCT-ND3,34000 KčSimilar
SBAT54XV2T1Gonsemi484SBAT54XV2T1GOSCT-ND4,59000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,82025 Kč4 921,50 Kč
9 0000,77647 Kč6 988,23 Kč
15 0000,72690 Kč10 903,50 Kč
21 0000,69732 Kč14 643,72 Kč
30 0000,66843 Kč20 052,90 Kč
75 0000,60453 Kč45 339,75 Kč
150 0000,57092 Kč85 638,00 Kč
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč