
V3PM10-M3/H | |
|---|---|
DigiKey Part Number | 112-V3PM10-M3/HTR-ND - Tape & Reel (TR) 112-V3PM10-M3/HCT-ND - Cut Tape (CT) 112-V3PM10-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM10-M3/H |
Description | DIODE SCHOTTKY 100V 2.1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | V3PM10-M3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Series | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 2.1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,21700 Kč | 82,17 Kč |
| 100 | 5,24100 Kč | 524,10 Kč |
| 500 | 3,95588 Kč | 1 977,94 Kč |
| 1 000 | 3,54106 Kč | 3 541,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,01362 Kč | 9 040,86 Kč |
| 6 000 | 2,74778 Kč | 16 486,68 Kč |
| 9 000 | 2,61229 Kč | 23 510,61 Kč |
| 15 000 | 2,46000 Kč | 36 900,00 Kč |
| 21 000 | 2,36981 Kč | 49 766,01 Kč |
| 30 000 | 2,28217 Kč | 68 465,10 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |











