EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32AT-E/MNY

DigiKey Part Number
24LC32AT-E/MNYTR-ND - Tape & Reel (TR)
24LC32AT-E/MNYCT-ND - Cut Tape (CT)
24LC32AT-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC32AT-E/MNY
Description
IC EEPROM 32KBIT I2C 8TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC32AT-E/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G32NUX-3TTRRohm Semiconductor1 704BR24G32NUX-3TCT-ND6,93000 KčSimilar
BR24S32NUX-WTRRohm Semiconductor4 000846-BR24S32NUX-WTRCT-ND22,68000 KčSimilar
BR24T32NUX-WTRRohm Semiconductor3 408BR24T32NUX-WCT-ND10,08000 KčSimilar
M24C32-DFMC6TGSTMicroelectronics4 420497-15029-1-ND10,08000 KčSimilar
M24C32-DRMF3TG/KSTMicroelectronics6 198497-15362-1-ND17,64000 KčSimilar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30012,34682 Kč40 744,51 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč