EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C32-DRMF3TG/K

DigiKey Part Number
497-15362-2-ND - Tape & Reel (TR)
497-15362-1-ND - Cut Tape (CT)
497-15362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C32-DRMF3TG/K
Description
IC EEPROM 32KBIT I2C 1MHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4K x 8
Supplier Device Package
8-MLP (2x3)
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1016,48300 Kč164,83 Kč
2516,03400 Kč400,85 Kč
5015,69400 Kč784,70 Kč
10015,35160 Kč1 535,16 Kč
25014,89264 Kč3 723,16 Kč
50014,54490 Kč7 272,45 Kč
1 00014,19759 Kč14 197,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,74185 Kč34 354,62 Kč
5 00013,40084 Kč67 004,20 Kč
7 50013,20332 Kč99 024,90 Kč
12 50012,95708 Kč161 963,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč