2 Circuit IC Switch 4:1 750mOhm 16-UTQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54058IRUZ-T

DigiKey Part Number
20-ISL54058IRUZ-TTR-ND - Tape & Reel (TR)
20-ISL54058IRUZ-TCT-ND - Cut Tape (CT)
20-ISL54058IRUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL54058IRUZ-T
Description
IC SWITCH SP4TX2 750MOHM 16UTQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 750mOhm 16-UTQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
ISL54058IRUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Manufacturer
Renesas Electronics Corporation
Channel Capacitance (CS(off), CD(off))
44pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
4nA
Part Status
Active
Crosstalk
-100dB @ 100kHz
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-UFQFN
On-State Resistance (Max)
750mOhm
Supplier Device Package
16-UTQFN (2.6x1.8)
Channel-to-Channel Matching (ΔRon)
90mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 332
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,95000 Kč105,95 Kč
1077,79100 Kč777,91 Kč
2571,02560 Kč1 775,64 Kč
10063,71150 Kč6 371,15 Kč
25060,27156 Kč15 067,89 Kč
50058,21146 Kč29 105,73 Kč
1 00057,43605 Kč57 436,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,44975 Kč163 349,25 Kč
Manufacturers Standard Package
Unit Price without VAT:105,95000 Kč
Unit Price with VAT:128,19950 Kč