


LTC2944IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2944IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2944IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2944IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2944IDD#TRPBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2944IDD#TRPBF Models |
Category | Interface I2C, SMBus |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-DFN (3x3) |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 179,82700 Kč | 1 798,27 Kč |
| 25 | 167,27840 Kč | 4 181,96 Kč |
| 100 | 153,48700 Kč | 15 348,70 Kč |
| 250 | 151,63916 Kč | 37 909,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,25023 Kč | 340 625,57 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |





