


LTC4020EUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4020EUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4020EUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC4020EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4020EUHF#TRPBF |
Description | IC BATT CHG MULTI-CHEM 38QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4020EUHF#TRPBF Models |
Category | Voltage - Supply (Max) 55V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 38-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 38-QFN (5x7) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Current - Charging Constant - Programmable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4020EUHF#PBF | Analog Devices Inc. | 193 | 505-LTC4020EUHF#PBF-ND | 320,22000 Kč | Parametric Equivalent |
| LTC4020IUHF#PBF | Analog Devices Inc. | 576 | 505-LTC4020IUHF#PBF-ND | 360,33000 Kč | Parametric Equivalent |
| LTC4020IUHF#TRPBF | Analog Devices Inc. | 5 808 | 505-LTC4020IUHF#TRPBFCT-ND | 360,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 253,04700 Kč | 2 530,47 Kč |
| 25 | 236,28640 Kč | 5 907,16 Kč |
| 100 | 218,14190 Kč | 21 814,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 194,81071 Kč | 487 026,78 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |













