
SI7461DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7461DP-T1-GE3TR-ND - Tape & Reel (TR) SI7461DP-T1-GE3CT-ND - Cut Tape (CT) SI7461DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7461DP-T1-GE3 |
Description | MOSFET P-CH 60V 8.6A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.6A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7461DP-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 14.5mOhm @ 14.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.9W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 49,07300 Kč | 490,73 Kč |
| 100 | 34,14460 Kč | 3 414,46 Kč |
| 500 | 27,76702 Kč | 13 883,51 Kč |
| 1 000 | 27,44167 Kč | 27 441,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,11936 Kč | 69 358,08 Kč |
| 6 000 | 22,41966 Kč | 134 517,96 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |









