
NTMFS5C646NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5C646NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C646NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C646NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C646NLT1G |
Description | MOSFET N-CH 60V 19A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 19A (Ta) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C646NLT1G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2164 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 79W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 10 | 47,40500 Kč | 474,05 Kč |
| 100 | 32,92250 Kč | 3 292,25 Kč |
| 500 | 26,73424 Kč | 13 367,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,18010 Kč | 33 270,15 Kč |
| 3 000 | 21,43424 Kč | 64 302,72 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |




