
SBR0560S1-7 | |
|---|---|
DigiKey Part Number | SBR0560S1DITR-ND - Tape & Reel (TR) SBR0560S1DICT-ND - Cut Tape (CT) SBR0560S1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0560S1-7 |
Description | DIODE SBR 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR0560S1-7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6010ETR,115 | Nexperia USA Inc. | 4 976 | 1727-1345-1-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 100 | 3,49750 Kč | 349,75 Kč |
| 500 | 2,60444 Kč | 1 302,22 Kč |
| 1 000 | 2,31579 Kč | 2 315,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94804 Kč | 5 844,12 Kč |
| 6 000 | 1,76260 Kč | 10 575,60 Kč |
| 9 000 | 1,66805 Kč | 15 012,45 Kč |
| 15 000 | 1,56174 Kč | 23 426,10 Kč |
| 21 000 | 1,49877 Kč | 31 474,17 Kč |
| 30 000 | 1,43754 Kč | 43 126,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |









