Mosfet Array 60V 305mA 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN601DWK-7

DigiKey Part Number
DMN601DWKDITR-ND - Tape & Reel (TR)
DMN601DWKDICT-ND - Cut Tape (CT)
DMN601DWKDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN601DWK-7
Description
MOSFET 2N-CH 60V 0.305A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 305mA 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Manufacturer
Diodes Incorporated
Vgs(th) (Max) @ Id
2.5V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Part Status
Active
Power - Max
200mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
SOT-363
Current - Continuous Drain (Id) @ 25°C
305mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002KDW_R1_00001Panjit International Inc.4 1723757-2N7002KDW_R1_00001CT-ND3,36000 KčSimilar
UM6K31NTNRohm Semiconductor62 688UM6K31NTNCT-ND11,13000 KčSimilar
In-Stock: 392 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57290 Kč557,29 Kč
5004,21724 Kč2 108,62 Kč
1 0003,77943 Kč3 779,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,22249 Kč9 667,47 Kč
6 0002,94186 Kč17 651,16 Kč
9 0002,79882 Kč25 189,38 Kč
15 0002,63806 Kč39 570,90 Kč
21 0002,54287 Kč53 400,27 Kč
30 0002,45035 Kč73 510,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč