
MSP3V3-M3/89A | |
|---|---|
DigiKey Part Number | MSP3V3-M3/89AGITR-ND - Tape & Reel (TR) MSP3V3-M3/89AGICT-ND - Cut Tape (CT) MSP3V3-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP3V3-M3/89A |
Description | TVS DIODE 3.3VWM 11.5V DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSP3V3-M3/89A Models |
Category | Current - Peak Pulse (10/1000µs) 87A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AD |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 4.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,00400 Kč | 40,04 Kč |
| 100 | 2,49640 Kč | 249,64 Kč |
| 500 | 1,83946 Kč | 919,73 Kč |
| 1 000 | 1,62673 Kč | 1 626,73 Kč |
| 2 000 | 1,44737 Kč | 2 894,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,27302 Kč | 5 728,59 Kč |
| 9 000 | 1,14932 Kč | 10 343,88 Kč |
| 13 500 | 1,08626 Kč | 14 664,51 Kč |
| 22 500 | 1,01535 Kč | 22 845,38 Kč |
| 31 500 | 0,97334 Kč | 30 660,21 Kč |
| 45 000 | 0,93249 Kč | 41 962,05 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |











