Similar
Similar
Similar

DMN601DWKQ-7 | |
|---|---|
DigiKey Part Number | DMN601DWKQ-7DITR-ND - Tape & Reel (TR) DMN601DWKQ-7DICT-ND - Cut Tape (CT) DMN601DWKQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601DWKQ-7 |
Description | MOSFET 2N-CH 60V 0.305A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 305mA (Ta) 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 305mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.304nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 500 | 2,18842 Kč | 1 094,21 Kč |
| 1 000 | 1,94043 Kč | 1 940,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62490 Kč | 4 874,70 Kč |
| 6 000 | 1,46559 Kč | 8 793,54 Kč |
| 9 000 | 1,38437 Kč | 12 459,33 Kč |
| 15 000 | 1,29304 Kč | 19 395,60 Kč |
| 21 000 | 1,23894 Kč | 26 017,74 Kč |
| 30 000 | 1,18633 Kč | 35 589,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






