Similar



SSM6N7002KFU,LF | |
|---|---|
DigiKey Part Number | SSM6N7002KFULFTR-ND - Tape & Reel (TR) SSM6N7002KFULFCT-ND - Cut Tape (CT) SSM6N7002KFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002KFU,LF |
Description | MOSFET 2N-CH 60V 0.3A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 285mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N7002KFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 10V | |
Power - Max | 285mW | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,30566 Kč | 652,83 Kč |
| 1 000 | 1,14943 Kč | 1 149,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94974 Kč | 2 849,22 Kč |
| 6 000 | 0,84888 Kč | 5 093,28 Kč |
| 9 000 | 0,79741 Kč | 7 176,69 Kč |
| 15 000 | 0,73951 Kč | 11 092,65 Kč |
| 21 000 | 0,70519 Kč | 14 808,99 Kč |
| 30 000 | 0,67182 Kč | 20 154,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











