
NX7002BKSX | |
|---|---|
DigiKey Part Number | 1727-2664-2-ND - Tape & Reel (TR) 1727-2664-1-ND - Cut Tape (CT) 1727-2664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKSX |
Description | MOSFET N-CH 60V 270MA 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX7002BKSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11415 Kč | 3 342,45 Kč |
| 6 000 | 0,99853 Kč | 5 991,18 Kč |
| 9 000 | 0,93950 Kč | 8 455,50 Kč |
| 15 000 | 0,87311 Kč | 13 096,65 Kč |
| 21 000 | 0,83378 Kč | 17 509,38 Kč |
| 30 000 | 0,79552 Kč | 23 865,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,94020 Kč | 194,02 Kč |
| 500 | 1,42324 Kč | 711,62 Kč |
| 1 000 | 1,25526 Kč | 1 255,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07670 Kč | 207,67 Kč |
| 500 | 1,52278 Kč | 761,39 Kč |
| 1 000 | 1,34324 Kč | 1 343,24 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







