
NX7002AKS,115 | |
|---|---|
DigiKey Part Number | 1727-1291-2-ND - Tape & Reel (TR) 1727-1291-1-ND - Cut Tape (CT) 1727-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002AKS,115 |
Description | MOSFET 2N-CH 60V 0.17A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 170mA 220mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX7002AKS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 170mA | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.43nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 10V | |
Power - Max | 220mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,95910 Kč | 195,91 Kč |
| 500 | 1,43416 Kč | 717,08 Kč |
| 1 000 | 1,26387 Kč | 1 263,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04675 Kč | 3 140,25 Kč |
| 6 000 | 0,93711 Kč | 5 622,66 Kč |
| 9 000 | 0,88117 Kč | 7 930,53 Kč |
| 15 000 | 0,81824 Kč | 12 273,60 Kč |
| 21 000 | 0,78094 Kč | 16 399,74 Kč |
| 30 000 | 0,74467 Kč | 22 340,10 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










