Mosfet Array 60V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138PS

DigiKey Part Number
5272-BSS138PSTR-ND - Tape & Reel (TR)
5272-BSS138PSCT-ND - Cut Tape (CT)
5272-BSS138PSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138PS
Description
MOSFET 2N-CH 60V 0.3A SOT23-6
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
27pF @ 30V
Power - Max
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
1001,83730 Kč183,73 Kč
5001,34346 Kč671,73 Kč
1 0001,18303 Kč1 183,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97830 Kč2 934,90 Kč
6 0000,87481 Kč5 248,86 Kč
9 0000,82203 Kč7 398,27 Kč
15 0000,76263 Kč11 439,45 Kč
21 0000,72743 Kč15 276,03 Kč
30 0000,69320 Kč20 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč