


NVJD5121NT1G | |
|---|---|
DigiKey Part Number | NVJD5121NT1GOSTR-ND - Tape & Reel (TR) NVJD5121NT1GOSCT-ND - Cut Tape (CT) NVJD5121NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJD5121NT1G |
Description | MOSFET 2N-CH 60V 0.295A SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 295mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NVJD5121NT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 26pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 295mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002KDW-AU_R1_000A1 | Panjit International Inc. | 5 664 | 3757-2N7002KDW-AU_R1_000A1CT-ND | 3,78000 Kč | Similar |
| 2N7002PS,125 | Nexperia USA Inc. | 62 | 1727-1248-1-ND | 6,51000 Kč | Similar |
| MMBT7002KW-AQ | Diotec Semiconductor | 2 370 | 4878-MMBT7002KW-AQCT-ND | 4,83000 Kč | Similar |
| TQM2N7002KDCU6 RFG | Taiwan Semiconductor Corporation | 416 | 1801-TQM2N7002KDCU6RFGCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 500 | 2,65582 Kč | 1 327,91 Kč |
| 1 000 | 2,36207 Kč | 2 362,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85818 Kč | 5 574,54 Kč |
| 6 000 | 1,68194 Kč | 10 091,64 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











