Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002PS,125

DigiKey Part Number
1727-1248-2-ND - Tape & Reel (TR)
1727-1248-1-ND - Cut Tape (CT)
1727-1248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002PS,125
Description
MOSFET 2N-CH 60V 0.32A 6TSSOP
Customer Reference
Detailed Description
Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
2N7002PS,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Manufacturer
Nexperia USA Inc.
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
420mW
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q100
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
320mA
Supplier Device Package
6-TSSOP
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJD5121NT1Gonsemi160 972NTJD5121NT1GOSCT-ND6,30000 KčDirect
NTJD5121NT2Gonsemi18 424NTJD5121NT2GOSCT-ND9,03000 KčSimilar
NVJD5121NT1Gonsemi14 892NVJD5121NT1GOSCT-ND9,24000 KčSimilar
In-Stock: 62
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,99000 Kč39,90 Kč
1002,48830 Kč248,83 Kč
5001,83480 Kč917,40 Kč
1 0001,62273 Kč1 622,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35248 Kč4 057,44 Kč
6 0001,21607 Kč7 296,42 Kč
9 0001,14647 Kč10 318,23 Kč
15 0001,06822 Kč16 023,30 Kč
21 0001,02185 Kč21 458,85 Kč
30 0000,97677 Kč29 303,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč