


NVJD5121NT1G | |
|---|---|
DigiKey Part Number | NVJD5121NT1GOSTR-ND - Tape & Reel (TR) NVJD5121NT1GOSCT-ND - Cut Tape (CT) NVJD5121NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJD5121NT1G |
Description | MOSFET 2N-CH 60V 0.295A SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 295mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NVJD5121NT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 26pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 295mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002KDW-AU_R1_000A1 | Panjit International Inc. | 5 659 | 3757-2N7002KDW-AU_R1_000A1CT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,61000 Kč | 56,10 Kč |
| 100 | 3,53920 Kč | 353,92 Kč |
| 500 | 2,63780 Kč | 1 318,90 Kč |
| 1 000 | 2,34604 Kč | 2 346,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84557 Kč | 5 536,71 Kč |
| 6 000 | 1,67053 Kč | 10 023,18 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










