
LMV324LIDT | |
|---|---|
DigiKey Part Number | 497-13052-2-ND - Tape & Reel (TR) 497-13052-1-ND - Cut Tape (CT) 497-13052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324LIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV324LIDT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 130µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 27 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,50680 Kč | 287,67 Kč |
| 100 | 10,09790 Kč | 1 009,79 Kč |
| 250 | 9,42728 Kč | 2 356,82 Kč |
| 500 | 9,02284 Kč | 4 511,42 Kč |
| 1 000 | 8,69674 Kč | 8 696,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,33864 Kč | 20 846,60 Kč |
| 5 000 | 8,12686 Kč | 40 634,30 Kč |
| 7 500 | 8,02082 Kč | 60 156,15 Kč |
| 12 500 | 7,90331 Kč | 98 791,38 Kč |
| 17 500 | 7,83459 Kč | 137 105,33 Kč |
| 25 000 | 7,76854 Kč | 194 213,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










