


NTJD5121NT1G | |
|---|---|
DigiKey Part Number | NTJD5121NT1GOSTR-ND - Tape & Reel (TR) NTJD5121NT1GOSCT-ND - Cut Tape (CT) NTJD5121NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD5121NT1G |
Description | MOSFET 2N-CH 60V 0.295A SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 295mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD5121NT1G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 26pF @ 20V |
Part Status Active | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Continuous Drain (Id) @ 25°C 295mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002PS,115 | Nexperia USA Inc. | 435 | 1727-4791-1-ND | 6,51000 Kč | Direct |
| NX7002BKSX | Nexperia USA Inc. | 7 928 | 1727-2664-1-ND | 5,46000 Kč | Direct |
| 2N7002PS,125 | Nexperia USA Inc. | 62 | 1727-1248-1-ND | 6,51000 Kč | Similar |
| MMFTN620KDW | Diotec Semiconductor | 2 658 | 4878-MMFTN620KDWCT-ND | 6,09000 Kč | Similar |
| TQM2N7002KDCU6 RFG | Taiwan Semiconductor Corporation | 436 | 1801-TQM2N7002KDCU6RFGCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 500 | 1,76552 Kč | 882,76 Kč |
| 1 000 | 1,56078 Kč | 1 560,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21459 Kč | 3 643,77 Kč |
| 6 000 | 1,09130 Kč | 6 547,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











