
MMBT7002KW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT7002KW-AQTR-ND - Tape & Reel (TR) 4878-MMBT7002KW-AQCT-ND - Cut Tape (CT) 4878-MMBT7002KW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002KW-AQ |
Description | MOSFET SOT-323 N 60V 0.3A 1.6? 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300mA (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002KW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86040 Kč | 186,04 Kč |
| 500 | 1,35984 Kč | 679,92 Kč |
| 1 000 | 1,19731 Kč | 1 197,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99048 Kč | 2 971,44 Kč |
| 6 000 | 0,88587 Kč | 5 315,22 Kč |
| 9 000 | 0,83252 Kč | 7 492,68 Kč |
| 15 000 | 0,77250 Kč | 11 587,50 Kč |
| 21 000 | 0,73693 Kč | 15 475,53 Kč |
| 30 000 | 0,70233 Kč | 21 069,90 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

