
STM32C092KBU6 | |
|---|---|
DigiKey Part Number | 497-STM32C092KBU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C092KBU6 |
Description | STM32C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C092KBU6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 30K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 18x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,60000 Kč | 38,60 Kč |
| 10 | 28,47700 Kč | 284,77 Kč |
| 25 | 25,91880 Kč | 647,97 Kč |
| 100 | 23,10820 Kč | 2 310,82 Kč |
| 250 | 21,76912 Kč | 5 442,28 Kč |
| 500 | 20,96184 Kč | 10 480,92 Kč |
| 1 000 | 20,29724 Kč | 20 297,24 Kč |
| 2 940 | 19,48921 Kč | 57 298,28 Kč |
| 5 880 | 19,08525 Kč | 112 221,27 Kč |
| Unit Price without VAT: | 38,60000 Kč |
|---|---|
| Unit Price with VAT: | 46,70600 Kč |




