N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8734TRPBF

DigiKey Part Number
IRF8734TRPBFTR-ND - Tape & Reel (TR)
IRF8734TRPBFCT-ND - Cut Tape (CT)
IRF8734TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8734TRPBF
Description
MOSFET N-CH 30V 21A 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRF8734TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
2.35V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3175 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,44400 Kč194,44 Kč
10012,88650 Kč1 288,65 Kč
50010,06518 Kč5 032,59 Kč
1 0009,15744 Kč9 157,44 Kč
2 0008,39374 Kč16 787,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,75131 Kč31 005,24 Kč
8 0007,21124 Kč57 689,92 Kč
12 0006,93622 Kč83 234,64 Kč
20 0006,62731 Kč132 546,20 Kč
28 0006,55925 Kč183 659,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč