N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7832TRPBF

DigiKey Part Number
IRF7832PBFTR-ND - Tape & Reel (TR)
IRF7832PBFCT-ND - Cut Tape (CT)
IRF7832PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7832TRPBF
Description
MOSFET N-CH 30V 20A 8SO
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7832TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.32V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSO040N03MSGXUMA1Infineon Technologies340448-BSO040N03MSGXUMA1CT-ND1,86000 KčSimilar
IRF7862TRPBFInfineon Technologies2 985IRF7862TRPBFCT-ND1,36000 KčSimilar
AO4430Alpha & Omega Semiconductor Inc.8 772785-1028-1-ND1,45000 KčSimilar
RJK0349DSP-01#J0Renesas Electronics Corporation4 998559-RJK0349DSP-01#J0CT-ND2,30000 KčSimilar
SI4160DY-T1-GE3Vishay Siliconix1 501SI4160DY-T1-GE3CT-ND1,73000 KčSimilar
In-Stock: 17 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1023,72800 Kč237,28 Kč
10015,87660 Kč1 587,66 Kč
50012,50640 Kč6 253,20 Kč
1 00011,42207 Kč11 422,07 Kč
2 00010,51003 Kč21 020,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,74313 Kč38 972,52 Kč
8 0009,09857 Kč72 788,56 Kč
12 0008,77032 Kč105 243,84 Kč
20 0008,56718 Kč171 343,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč