
IRF7862TRPBF | |
|---|---|
DigiKey Part Number | IRF7862TRPBFTR-ND - Tape & Reel (TR) IRF7862TRPBFCT-ND - Cut Tape (CT) IRF7862TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7862TRPBF |
Description | MOSFET N-CH 30V 21A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7862TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4090 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 45,99000 Kč | Similar |
| STS10N3LH5 | STMicroelectronics | 1 933 | 497-10010-1-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 100 | 14,11070 Kč | 1 411,07 Kč |
| 500 | 11,06342 Kč | 5 531,71 Kč |
| 1 000 | 10,08240 Kč | 10 082,40 Kč |
| 2 000 | 9,25708 Kč | 18 514,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,56304 Kč | 34 252,16 Kč |
| 8 000 | 7,97961 Kč | 63 836,88 Kč |
| 12 000 | 7,68250 Kč | 92 190,00 Kč |
| 20 000 | 7,37030 Kč | 147 406,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










