


STS10N3LH5 | |
|---|---|
DigiKey Part Number | 497-10010-2-ND - Tape & Reel (TR) 497-10010-1-ND - Cut Tape (CT) 497-10010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS10N3LH5 |
Description | MOSFET N-CH 30V 10A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS10N3LH5 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 5 V |
Series | Vgs (Max) ±22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 475 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWDM3011N TR13 PBFREE | Central Semiconductor Corp | 1 838 | 1514-CWDM3011NTR13PBFREECT-ND | 24,57000 Kč | Direct |
| DMG4466SSS-13 | Diodes Incorporated | 11 286 | DMG4466SSS-13DICT-ND | 13,23000 Kč | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1 780 | 31-DMG4466SSSL-13CT-ND | 21,42000 Kč | Similar |
| DMG4496SSS-13 | Diodes Incorporated | 45 | DMG4496SSS-13DICT-ND | 13,23000 Kč | Similar |
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | 4,00718 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 500 | 11,38386 Kč | 5 691,93 Kč |
| 1 000 | 10,37952 Kč | 10 379,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,20349 Kč | 18 008,73 Kč |
| 5 000 | 6,65372 Kč | 33 268,60 Kč |
| 7 500 | 6,37362 Kč | 47 802,15 Kč |
| 12 500 | 6,05896 Kč | 75 737,00 Kč |
| 17 500 | 5,87268 Kč | 102 771,90 Kč |
| 25 000 | 5,69170 Kč | 142 292,50 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


