Parametric Equivalent
Similar

DMG4496SSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMG4496SSSQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG4496SSSQ-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 493.5 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.42W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 21.5mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4496SSS-13 | Diodes Incorporated | 45 | DMG4496SSS-13DICT-ND | 13,23000 Kč | Parametric Equivalent |
| AO4496 | Alpha & Omega Semiconductor Inc. | 0 | 785-1292-1-ND | 15,96000 Kč | Similar |
| FDS8884 | onsemi | 10 | FDS8884CT-ND | 20,37000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00718 Kč | 10 017,95 Kč |
| 5 000 | 3,66986 Kč | 18 349,30 Kč |
| 7 500 | 3,49799 Kč | 26 234,93 Kč |
| 12 500 | 3,30483 Kč | 41 310,38 Kč |
| 17 500 | 3,19046 Kč | 55 833,05 Kč |
| 25 000 | 3,13395 Kč | 78 348,75 Kč |
| Unit Price without VAT: | 4,00718 Kč |
|---|---|
| Unit Price with VAT: | 4,84869 Kč |




