
DMG4496SSS-13 | |
|---|---|
DigiKey Part Number | DMG4496SSS-13DITR-ND - Tape & Reel (TR) DMG4496SSS-13DICT-ND - Cut Tape (CT) DMG4496SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4496SSS-13 |
Description | MOSFET N-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 493.5 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.42W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21.5mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | 4,00718 Kč | Parametric Equivalent |
| SI4128DY-T1-E3 | Vishay Siliconix | 1 204 | 742-SI4128DY-T1-E3CT-ND | 22,47000 Kč | Similar |
| SI4128DY-T1-GE3 | Vishay Siliconix | 17 844 | SI4128DY-T1-GE3CT-ND | 22,47000 Kč | Similar |
| STS10N3LH5 | STMicroelectronics | 1 933 | 497-10010-1-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,16550 Kč | 516,55 Kč |
| 500 | 3,89764 Kč | 1 948,82 Kč |
| 1 000 | 3,48861 Kč | 3 488,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,04479 Kč | 7 611,97 Kč |
| 5 000 | 2,77014 Kč | 13 850,70 Kč |
| 7 500 | 2,63015 Kč | 19 726,12 Kč |
| 12 500 | 2,47283 Kč | 30 910,38 Kč |
| 17 500 | 2,37965 Kč | 41 643,88 Kč |
| 25 000 | 2,28908 Kč | 57 227,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

