
SI4128DY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-SI4128DY-T1-E3TR-ND - Tape & Reel (TR) 742-SI4128DY-T1-E3CT-ND - Cut Tape (CT) 742-SI4128DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4128DY-T1-E3 |
Description | MOSFET N-CH 30V 10.9A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.9A (Ta) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 435 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4466SSS-13 | Diodes Incorporated | 11 286 | DMG4466SSS-13DICT-ND | 0,47000 Kč | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1 780 | 31-DMG4466SSSL-13CT-ND | 0,76000 Kč | Similar |
| DMG4496SSS-13 | Diodes Incorporated | 45 | DMG4496SSS-13DICT-ND | 0,47000 Kč | Similar |
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | 0,14141 Kč | Similar |
| DMN3024LSS-13 | Diodes Incorporated | 4 718 | 31-DMN3024LSS-13CT-ND | 0,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 100 | 9,12990 Kč | 912,99 Kč |
| 500 | 7,03516 Kč | 3 517,58 Kč |
| 1 000 | 6,36029 Kč | 6 360,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,62948 Kč | 14 073,70 Kč |
| 5 000 | 5,17756 Kč | 25 887,80 Kč |
| 7 500 | 4,94733 Kč | 37 104,97 Kč |
| 12 500 | 4,68864 Kč | 58 608,00 Kč |
| 17 500 | 4,53547 Kč | 79 370,73 Kč |
| 25 000 | 4,38663 Kč | 109 665,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

