
DMG4466SSSL-13 | |
|---|---|
DigiKey Part Number | 31-DMG4466SSSL-13TR-ND - Tape & Reel (TR) 31-DMG4466SSSL-13CT-ND - Cut Tape (CT) 31-DMG4466SSSL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4466SSSL-13 |
Description | MOSFET N-CH 30V 10A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 478.9 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.42W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4466SSSL-13 | Diodes Incorporated | 1 780 | 31-DMG4466SSSL-13CT-ND | 21,42000 Kč | Parametric Equivalent |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 25,20000 Kč | Similar |
| CWDM3011N TR13 PBFREE | Central Semiconductor Corp | 1 838 | 1514-CWDM3011NTR13PBFREECT-ND | 24,57000 Kč | Similar |
| SI4128DY-T1-E3 | Vishay Siliconix | 1 204 | 742-SI4128DY-T1-E3CT-ND | 22,47000 Kč | Similar |
| SI4128DY-T1-GE3 | Vishay Siliconix | 17 844 | SI4128DY-T1-GE3CT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 8,73310 Kč | 873,31 Kč |
| 500 | 6,71810 Kč | 3 359,05 Kč |
| 1 000 | 6,06884 Kč | 6 068,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,36558 Kč | 13 413,95 Kč |
| 5 000 | 4,93067 Kč | 24 653,35 Kč |
| 7 500 | 4,70910 Kč | 35 318,25 Kč |
| 12 500 | 4,46016 Kč | 55 752,00 Kč |
| 17 500 | 4,31275 Kč | 75 473,12 Kč |
| 25 000 | 4,16950 Kč | 104 237,50 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

