
CWDM3011N TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CWDM3011NTR13PBFREETR-ND - Tape & Reel (TR) 1514-CWDM3011NTR13PBFREECT-ND - Cut Tape (CT) 1514-CWDM3011NTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWDM3011N TR13 PBFREE |
Description | MOSFET N-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS10N3LH5 | STMicroelectronics | 1 933 | 497-10010-1-ND | 34,44000 Kč | Direct |
| DMG4496SSS-13 | Diodes Incorporated | 45 | DMG4496SSS-13DICT-ND | 13,23000 Kč | Similar |
| DMN3025LSS-13 | Diodes Incorporated | 2 281 | 31-DMN3025LSS-13CT-ND | 13,44000 Kč | Similar |
| SI4800BDY-T1-GE3 | Vishay Siliconix | 1 001 | SI4800BDY-T1-GE3CT-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 100 | 10,08110 Kč | 1 008,11 Kč |
| 500 | 7,79782 Kč | 3 898,91 Kč |
| 1 000 | 7,06268 Kč | 7 062,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,26648 Kč | 15 666,20 Kč |
| 5 000 | 5,77428 Kč | 28 871,40 Kč |
| 7 500 | 5,52348 Kč | 41 426,10 Kč |
| 12 500 | 5,24172 Kč | 65 521,50 Kč |
| 17 500 | 5,07490 Kč | 88 810,75 Kč |
| 25 000 | 4,91279 Kč | 122 819,75 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

