
DMN3025LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMN3025LSS-13TR-ND - Tape & Reel (TR) 31-DMN3025LSS-13CT-ND - Cut Tape (CT) 31-DMN3025LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3025LSS-13 |
Description | MOSFET N CH 30V 7.2A 8-SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 641 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3025LSS-13 | Diodes Incorporated | 2 281 | 31-DMN3025LSS-13CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 100 | 5,26210 Kč | 526,21 Kč |
| 500 | 3,97366 Kč | 1 986,83 Kč |
| 1 000 | 3,55769 Kč | 3 557,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10653 Kč | 7 766,32 Kč |
| 5 000 | 2,82738 Kč | 14 136,90 Kč |
| 7 500 | 2,68508 Kč | 20 138,10 Kč |
| 12 500 | 2,52514 Kč | 31 564,25 Kč |
| 17 500 | 2,43040 Kč | 42 532,00 Kč |
| 25 000 | 2,33833 Kč | 58 458,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

