
SI4800BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4800BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4800BDY-T1-GE3CT-ND - Cut Tape (CT) SI4800BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4800BDY-T1-GE3 |
Description | MOSFET N-CH 30V 6.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 1.3W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18.5mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Obsolete | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4178DY-T1-GE3 | Vishay Siliconix | 6 705 | SI4178DY-T1-GE3CT-ND | 0,92000 Kč | MFR Recommended |
| FDS8884 | onsemi | 10 | FDS8884CT-ND | 0,82000 Kč | Similar |
| STS10N3LH5 | STMicroelectronics | 1 933 | 497-10010-1-ND | 1,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 100 | 12,88860 Kč | 1 288,86 Kč |
| 500 | 10,06854 Kč | 5 034,27 Kč |
| 1 000 | 9,16059 Kč | 9 160,59 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

