
DMG4466SSS-13 | |
|---|---|
DigiKey Part Number | DMG4466SSS-13DITR-ND - Tape & Reel (TR) DMG4466SSS-13DICT-ND - Cut Tape (CT) DMG4466SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4466SSS-13 |
Description | MOSFET N-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMG4466SSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 478.9 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.42W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,16550 Kč | 516,55 Kč |
| 500 | 3,89764 Kč | 1 948,82 Kč |
| 1 000 | 3,48861 Kč | 3 488,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,04479 Kč | 7 611,97 Kč |
| 5 000 | 2,77014 Kč | 13 850,70 Kč |
| 7 500 | 2,63015 Kč | 19 726,12 Kč |
| 12 500 | 2,47283 Kč | 30 910,38 Kč |
| 17 500 | 2,37965 Kč | 41 643,88 Kč |
| 25 000 | 2,28908 Kč | 57 227,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

