Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AO4496 | |
|---|---|
DigiKey Part Number | 785-1292-2-ND - Tape & Reel (TR) 785-1292-1-ND - Cut Tape (CT) 785-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4496 |
Description | MOSFET N CH 30V 10A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 715 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19.5mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSP32320C | Alpha & Omega Semiconductor Inc. | 7 566 | 785-AOSP32320CCT-ND | 0,78000 Kč | Similar |
| DMG4466SSS-13 | Diodes Incorporated | 11 286 | DMG4466SSS-13DICT-ND | 0,54000 Kč | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1 780 | 31-DMG4466SSSL-13CT-ND | 0,87000 Kč | Similar |
| DMG4496SSS-13 | Diodes Incorporated | 45 | DMG4496SSS-13DICT-ND | 0,54000 Kč | Similar |
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | 0,16219 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69922 Kč | 11 097,66 Kč |
| 6 000 | 3,38526 Kč | 20 311,56 Kč |
| 9 000 | 3,22529 Kč | 29 027,61 Kč |
| 15 000 | 3,04551 Kč | 45 682,65 Kč |
| 21 000 | 2,93905 Kč | 61 720,05 Kč |
| 30 000 | 2,83559 Kč | 85 067,70 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |






