
AOSP32320C | |
|---|---|
DigiKey Part Number | 785-AOSP32320CTR-ND - Tape & Reel (TR) 785-AOSP32320CCT-ND - Cut Tape (CT) 785-AOSP32320CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP32320C |
Description | MOSFET N-CH 30V 8.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 8.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 7,78820 Kč | 778,82 Kč |
| 500 | 5,96512 Kč | 2 982,56 Kč |
| 1 000 | 5,37759 Kč | 5 377,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63062 Kč | 13 891,86 Kč |
| 6 000 | 4,25448 Kč | 25 526,88 Kč |
| 9 000 | 4,06279 Kč | 36 565,11 Kč |
| 15 000 | 3,84744 Kč | 57 711,60 Kč |
| 21 000 | 3,71993 Kč | 78 118,53 Kč |
| 30 000 | 3,59600 Kč | 107 880,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

