
DMN3030LSS-13 | |
|---|---|
DigiKey Part Number | DMN3030LSS-13DITR-ND - Tape & Reel (TR) DMN3030LSS-13DICT-ND - Cut Tape (CT) DMN3030LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3030LSS-13 |
Description | MOSFET N-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 741 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,71237 Kč | 4 712,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,14181 Kč | 10 354,53 Kč |
| 5 000 | 3,78880 Kč | 18 944,00 Kč |
| 7 500 | 3,60888 Kč | 27 066,60 Kč |
| 12 500 | 3,40675 Kč | 42 584,38 Kč |
| 17 500 | 3,28705 Kč | 57 523,38 Kč |
| 25 000 | 3,17071 Kč | 79 267,75 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











