600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HM601-T8

DigiKey Part Number
587-FBMH1608HM601-T8TR-ND - Tape & Reel (TR)
587-FBMH1608HM601-T8CT-ND - Cut Tape (CT)
587-FBMH1608HM601-T8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HM601-T8
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
170mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,81400 Kč28,14 Kč
252,44400 Kč61,10 Kč
502,19220 Kč109,61 Kč
1001,95910 Kč195,91 Kč
2501,67816 Kč419,54 Kč
5001,48498 Kč742,49 Kč
1 0001,30566 Kč1 305,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,98428 Kč3 937,12 Kč
8 0000,89767 Kč7 181,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč