Parametric Equivalent

SMD1812B110TF/33 | |
|---|---|
DigiKey Part Number | 13-SMD1812B110TF/33TR-ND - Tape & Reel (TR) 13-SMD1812B110TF/33CT-ND - Cut Tape (CT) 13-SMD1812B110TF/33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B110TF/33 |
Description | PTC RESET FUSE 33V 1.1A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 200 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 1.95 A | Approval Agency cUL, TUV, UL |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L110/33MR | Littelfuse Inc. | 0 | F3486CT-ND | 0,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 5 | 3,50400 Kč | 17,52 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 50 | 2,67780 Kč | 133,89 Kč |
| 100 | 2,47140 Kč | 247,14 Kč |
| 250 | 2,22152 Kč | 555,38 Kč |
| 500 | 2,04968 Kč | 1 024,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,89076 Kč | 1 890,76 Kč |
| 2 000 | 1,74363 Kč | 3 487,26 Kč |
| 3 000 | 1,66274 Kč | 4 988,22 Kč |
| 5 000 | 1,56571 Kč | 7 828,55 Kč |
| 7 000 | 1,50472 Kč | 10 533,04 Kč |
| 10 000 | 1,44247 Kč | 14 424,70 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |












