
LMS78_05-2.0R | |
|---|---|
DigiKey Part Number | 3182-LMS78_05-2.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_05-2.0R |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 8V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 8V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 5 | 96,59000 Kč | 482,95 Kč |
| 10 | 95,01600 Kč | 950,16 Kč |
| 44 | 91,76136 Kč | 4 037,50 Kč |
| 88 | 90,27227 Kč | 7 943,96 Kč |
| 132 | 89,41174 Kč | 11 802,35 Kč |
| 264 | 87,95697 Kč | 23 220,64 Kč |
| 528 | 86,52489 Kč | 45 685,14 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |










