
DTC123EU3T106 | |
|---|---|
DigiKey Part Number | DTC123EU3T106TR-ND - Tape & Reel (TR) DTC123EU3T106CT-ND - Cut Tape (CT) DTC123EU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EU3T106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123EU3T106 Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 500 | 1,12928 Kč | 564,64 Kč |
| 1 000 | 0,99216 Kč | 992,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81710 Kč | 2 451,30 Kč |
| 6 000 | 0,72863 Kč | 4 371,78 Kč |
| 9 000 | 0,68351 Kč | 6 151,59 Kč |
| 15 000 | 0,63270 Kč | 9 490,50 Kč |
| 21 000 | 0,60259 Kč | 12 654,39 Kč |
| 30 000 | 0,57330 Kč | 17 199,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











