
6TPE100MAZB | |
|---|---|
DigiKey Part Number | P16256TR-ND - Tape & Reel (TR) P16256CT-ND - Cut Tape (CT) P16256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MAZB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 50 | 18,13380 Kč | 906,69 Kč |
| 100 | 16,71650 Kč | 1 671,65 Kč |
| 500 | 14,32526 Kč | 7 162,63 Kč |
| 1 000 | 13,58487 Kč | 13 584,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,60479 Kč | 25 209,58 Kč |
| 6 000 | 11,87311 Kč | 71 238,66 Kč |
| 10 000 | 11,60238 Kč | 116 023,80 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











